Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1173240000 | |
|---|---|
DigiKey Part Number | 1173240000-ND |
Manufacturer | |
Manufacturer Product Number | 1173240000 |
Description | PB-DP SUB-D ZF35TERM PS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | IP30 | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 465,24000 Kč | 1 465,24 Kč |
| Unit Price without VAT: | 1 465,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 772,94040 Kč |




