Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1173030015 | |
|---|---|
DigiKey Part Number | 281-1173030015-ND |
Manufacturer | |
Manufacturer Product Number | 1173030015 |
Description | IE-C5DD4UG0015A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,73000 Kč | 1 762,73 Kč |
| Unit Price without VAT: | 1 762,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,90330 Kč |












