
09486868004015 | |
|---|---|
DigiKey Part Number | 09486868004015-ND |
Manufacturer | |
Manufacturer Product Number | 09486868004015 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868004015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,74000 Kč | 625,74 Kč |
| 10 | 531,83700 Kč | 5 318,37 Kč |
| 26 | 497,16808 Kč | 12 926,37 Kč |
| 50 | 474,76060 Kč | 23 738,03 Kč |
| 100 | 452,11630 Kč | 45 211,63 Kč |
| 250 | 423,84296 Kč | 105 960,74 Kč |
| 500 | 403,64540 Kč | 201 822,70 Kč |
| Unit Price without VAT: | 625,74000 Kč |
|---|---|
| Unit Price with VAT: | 757,14540 Kč |

