
1173030010 | |
|---|---|
DigiKey Part Number | 281-6472-ND |
Manufacturer | |
Manufacturer Product Number | 1173030010 |
Description | CABLE MOD 8P4C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,01000 Kč | 1 776,01 Kč |
| 10 | 1 509,63000 Kč | 15 096,30 Kč |
| 25 | 1 415,18120 Kč | 35 379,53 Kč |
| 50 | 1 347,71040 Kč | 67 385,52 Kč |
| 100 | 1 283,47550 Kč | 128 347,55 Kč |
| Unit Price without VAT: | 1 776,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 148,97210 Kč |


