
| 1170300000 | |
|---|---|
| DigiKey Part Number | 281-7017-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1170300000 | 
| Description | CONN INSERT SHELL PANEL MNT | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Position Circular Connector Insert Shell Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Insert Shell | |
| Type | - | |
| Number of Positions | - | |
| Shell Size - Insert | M23 | |
| Shell Size, MIL | - | |
| Contact Type | - | |
| Contact Size | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Fastening Type | Threaded | |
| Orientation | - | |
| Shell Material | Copper Zinc Alloy | |
| Shell Finish | Nickel | |
| Housing Color | Silver | |
| Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | Unshielded | |
| Note | Contacts Not Included; Insert Not Included | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 649,36000 Kč | 649,36 Kč | 
| 10 | 551,83800 Kč | 5 518,38 Kč | 
| 25 | 517,29560 Kč | 12 932,39 Kč | 
| 50 | 492,61540 Kč | 24 630,77 Kč | 
| 100 | 469,12330 Kč | 46 912,33 Kč | 
| 250 | 439,78724 Kč | 109 946,81 Kč | 
| Unit Price without VAT: | 649,36000 Kč | 
|---|---|
| Unit Price with VAT: | 785,72560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic