Parametric Equivalent

1165940300 | |
|---|---|
DigiKey Part Number | 281-6462-ND |
Manufacturer | |
Manufacturer Product Number | 1165940300 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,97000 Kč | 1 892,97 Kč |
| 10 | 1 609,01400 Kč | 16 090,14 Kč |
| 25 | 1 508,33680 Kč | 37 708,42 Kč |
| 50 | 1 436,43120 Kč | 71 821,56 Kč |
| 100 | 1 367,95880 Kč | 136 795,88 Kč |
| Unit Price without VAT: | 1 892,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,49370 Kč |




