Parametric Equivalent
Parametric Equivalent

1165940150 | |
|---|---|
DigiKey Part Number | 281-5527-ND |
Manufacturer | |
Manufacturer Product Number | 1165940150 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585150 | HARTING | 0 | 1195-09488585585150-ND | 54,22400 Kč | Parametric Equivalent |
| 09488787585150 | HARTING | 0 | 1195-09488787585150-ND | 45,43800 Kč | Parametric Equivalent |
| 1227591 | Phoenix Contact | 12 | 277-1227591-ND | 39,12000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,06000 Kč | 1 079,06 Kč |
| 10 | 917,20400 Kč | 9 172,04 Kč |
| 25 | 859,79720 Kč | 21 494,93 Kč |
| 50 | 818,79520 Kč | 40 939,76 Kč |
| 100 | 779,75590 Kč | 77 975,59 Kč |
| 250 | 731,00864 Kč | 182 752,16 Kč |
| Unit Price without VAT: | 1 079,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 305,66260 Kč |














