Parametric Equivalent
Parametric Equivalent

09488787585150 | |
|---|---|
DigiKey Part Number | 1195-09488787585150-ND |
Manufacturer | |
Manufacturer Product Number | 09488787585150 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585150 | HARTING | 0 | 1195-09488585585150-ND | 1 320,02800 Kč | Parametric Equivalent |
| 1165940150 | Weidmüller | 0 | 281-5527-ND | 1 079,06000 Kč | Parametric Equivalent |
| 1227591 | Phoenix Contact | 12 | 277-1227591-ND | 952,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 106,13400 Kč | 11 061,34 Kč |
| Unit Price without VAT: | 1 106,13400 Kč |
|---|---|
| Unit Price with VAT: | 1 338,42214 Kč |




