Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1165940040

DigiKey Part Number
281-1165940040-ND
Manufacturer
Manufacturer Product Number
1165940040
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
13.12' (4.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,53000 Kč403,53 Kč
10342,90500 Kč3 429,05 Kč
25321,43360 Kč8 035,84 Kč
50306,09640 Kč15 304,82 Kč
100291,49200 Kč29 149,20 Kč
250273,25932 Kč68 314,83 Kč
500260,23274 Kč130 116,37 Kč
Manufacturers Standard Package
Unit Price without VAT:403,53000 Kč
Unit Price with VAT:488,27130 Kč