
1165940015 | |
|---|---|
DigiKey Part Number | 281-3494-ND |
Manufacturer | |
Manufacturer Product Number | 1165940015 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,96000 Kč | 244,96 Kč |
| 10 | 208,09200 Kč | 2 080,92 Kč |
| 25 | 195,06040 Kč | 4 876,51 Kč |
| 50 | 185,74520 Kč | 9 287,26 Kč |
| 100 | 176,88210 Kč | 17 688,21 Kč |
| 250 | 165,81428 Kč | 41 453,57 Kč |
| 500 | 157,90764 Kč | 78 953,82 Kč |
| 1 000 | 150,38031 Kč | 150 380,31 Kč |
| Unit Price without VAT: | 244,96000 Kč |
|---|---|
| Unit Price with VAT: | 296,40160 Kč |











