Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488888576015 | |
|---|---|
DigiKey Part Number | 09488888576015-ND |
Manufacturer | |
Manufacturer Product Number | 09488888576015 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488787585015 | HARTING | 0 | 1195-09488787585015-ND | 281,66700 Kč | Parametric Equivalent |
| 09488888576150 | HARTING | 0 | 09488888576150-ND | 1 103,65500 Kč | Parametric Equivalent |
| 1165940015 | Weidmüller | 0 | 281-3494-ND | 258,70000 Kč | Parametric Equivalent |
| 1227578 | Phoenix Contact | 0 | 277-1227578-ND | 295,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 373,65900 Kč | 3 736,59 Kč |
| Unit Price without VAT: | 373,65900 Kč |
|---|---|
| Unit Price with VAT: | 452,12739 Kč |





