
1155940000 | |
|---|---|
DigiKey Part Number | 281-5516-ND |
Manufacturer | |
Manufacturer Product Number | 1155940000 |
Description | PF RS 122 OR 2000MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, PVC Housing 78.740" L x 5.000" W x 0.866" H (2000.00mm x 127.00mm x 22.00mm) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | RS Housing System | |
Size / Dimension | 78.740" L x 5.000" W x 0.866" H (2000.00mm x 127.00mm x 22.00mm) | |
Color | Orange | |
Material | Plastic, PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 499,35000 Kč | 3 499,35 Kč |
| 10 | 2 661,28800 Kč | 26 612,88 Kč |
| 25 | 2 462,46280 Kč | 61 561,57 Kč |
| 50 | 2 348,75060 Kč | 117 437,53 Kč |
| Unit Price without VAT: | 3 499,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 234,21350 Kč |











