
1140900000 | |
|---|---|
DigiKey Part Number | 1140900000-ND |
Manufacturer | |
Manufacturer Product Number | 1140900000 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 29A | |
Voltage - IEC | 630 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.465" (11.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,78000 Kč | 89,78 Kč |
| 10 | 63,86500 Kč | 638,65 Kč |
| 25 | 55,90760 Kč | 1 397,69 Kč |
| 50 | 50,93760 Kč | 2 546,88 Kč |
| 100 | 46,82580 Kč | 4 682,58 Kč |
| 250 | 42,55820 Kč | 10 639,55 Kč |
| 500 | 40,07692 Kč | 20 038,46 Kč |
| 1 000 | 38,12057 Kč | 38 120,57 Kč |
| 5 000 | 35,08293 Kč | 175 414,65 Kč |
| Unit Price without VAT: | 89,78000 Kč |
|---|---|
| Unit Price with VAT: | 108,63380 Kč |






















