
1137530000 | |
|---|---|
DigiKey Part Number | 1137530000-ND |
Manufacturer | |
Manufacturer Product Number | 1137530000 |
Description | VKSW WIRING DUCT CUTTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Includes Wire Cutter, Serrated, Soft Grip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Cutter | |
Features | Includes Wire Cutter, Serrated, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 747,71000 Kč | 37 747,71 Kč |
| 5 | 34 994,69200 Kč | 174 973,46 Kč |
| Unit Price without VAT: | 37 747,71000 Kč |
|---|---|
| Unit Price with VAT: | 45 674,72910 Kč |


