



1132050000 | |
|---|---|
DigiKey Part Number | 281-3470-ND |
Manufacturer | |
Manufacturer Product Number | 1132050000 |
Description | IE-PS-RJ45-FH-BK-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Weidmüller | Ingress Protection IP20 |
Series | Termination IDC |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Phosphorus Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1 A |
Shielding Shielded | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 10 | 356,71400 Kč | 3 567,14 Kč |
| 30 | 330,09567 Kč | 9 902,87 Kč |
| 50 | 318,40520 Kč | 15 920,26 Kč |
| 100 | 303,21740 Kč | 30 321,74 Kč |
| 250 | 284,25076 Kč | 71 062,69 Kč |
| 500 | 270,69950 Kč | 135 349,75 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |




