Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N232-USC6A-1

DigiKey Part Number
95-N232-USC6A-1-ND
Manufacturer
Manufacturer Product Number
N232-USC6A-1
Description
CAT6A CLASS EA UTP FIELD-TERMINA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Black
Wire Gauge
23-27 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1289,77000 Kč289,77 Kč
10246,30700 Kč2 463,07 Kč
25230,87720 Kč5 771,93 Kč
50219,85320 Kč10 992,66 Kč
100209,36270 Kč20 936,27 Kč
250196,26244 Kč49 065,61 Kč
500186,90530 Kč93 452,65 Kč
1 000185,30735 Kč185 307,35 Kč
Manufacturers Standard Package
Unit Price without VAT:289,77000 Kč
Unit Price with VAT:350,62170 Kč