

1132020000 | |
|---|---|
DigiKey Part Number | 1132020000-ND |
Manufacturer | |
Manufacturer Product Number | 1132020000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 Black Position IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | - | |
Size | - | |
Termination Style | IDC | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Color | Black | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,66000 Kč | 481,66 Kč |
| 10 | 409,29600 Kč | 4 092,96 Kč |
| 25 | 383,67920 Kč | 9 591,98 Kč |
| 50 | 365,36580 Kč | 18 268,29 Kč |
| 100 | 347,93670 Kč | 34 793,67 Kč |
| 250 | 326,17400 Kč | 81 543,50 Kč |
| 500 | 310,62734 Kč | 155 313,67 Kč |
| Unit Price without VAT: | 481,66000 Kč |
|---|---|
| Unit Price with VAT: | 582,80860 Kč |











