1132020000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1132020000
RockStar ModuPlug sample Box Handling

1132010000

DigiKey Part Number
1132010000-ND
Manufacturer
Manufacturer Product Number
1132010000
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module, RJ45 Black Position IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module, RJ45
Gender
Male
Number of Positions
-
Size
-
Termination Style
IDC
Voltage Rating
-
Current Rating (Amps)
1A
Contact Type
-
Color
Black
Housing Material
-
Contact Material
-
Contact Finish
Gold
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,36000 Kč489,36 Kč
10415,95400 Kč4 159,54 Kč
25389,91280 Kč9 747,82 Kč
50371,30800 Kč18 565,40 Kč
100353,59590 Kč35 359,59 Kč
250331,48204 Kč82 870,51 Kč
500315,68070 Kč157 840,35 Kč
Manufacturers Standard Package
Unit Price without VAT:489,36000 Kč
Unit Price with VAT:592,12560 Kč