1124840000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1124830000

DigiKey Part Number
1124830000-ND
Manufacturer
Manufacturer Product Number
1124830000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
Latch Lock, Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.787" (19.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,38000 Kč320,38 Kč
10227,92900 Kč2 279,29 Kč
25202,52640 Kč5 063,16 Kč
50187,28600 Kč9 364,30 Kč
100175,01600 Kč17 501,60 Kč
250162,58936 Kč40 647,34 Kč
500155,50562 Kč77 752,81 Kč
1 000149,99241 Kč149 992,41 Kč
Unit Price without VAT:320,38000 Kč
Unit Price with VAT:387,65980 Kč