
1089340000 | |
|---|---|
DigiKey Part Number | 1089340000-ND |
Manufacturer | |
Manufacturer Product Number | 1089340000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 (2 Power + 4 Signal) | |
Number of Levels | Hybrid | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 33 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 130°C | |
Contact Mating Finish | Tin | |
Features | Latch Holder | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,85000 Kč | 171,85 Kč |
| 10 | 121,85600 Kč | 1 218,56 Kč |
| 25 | 107,38280 Kč | 2 684,57 Kč |
| 50 | 98,54260 Kč | 4 927,13 Kč |
| 100 | 91,33960 Kč | 9 133,96 Kč |
| 250 | 83,96572 Kč | 20 991,43 Kč |
| 500 | 79,72432 Kč | 39 862,16 Kč |
| 1 000 | 76,40444 Kč | 76 404,44 Kč |
| Unit Price without VAT: | 171,85000 Kč |
|---|---|
| Unit Price with VAT: | 207,93850 Kč |



