
TG56-2 | |
|---|---|
DigiKey Part Number | 2067-TG56-2-ND |
Manufacturer | |
Manufacturer Product Number | TG56-2 |
Description | THERMO HANDHELD GUN FLIR SPOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun 0°C ~ 50°C Infrared Thermometer LCD C°/F° Laser Sight, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 0°C ~ 50°C | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Laser Sight, Min/Max/Ave | |
Probe Type | K | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Holder, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 648,46000 Kč | 5 648,46 Kč |
| Unit Price without VAT: | 5 648,46000 Kč |
|---|---|
| Unit Price with VAT: | 6 834,63660 Kč |










