
3VA99870KD81 | |
|---|---|
DigiKey Part Number | 3473-3VA99870KD81-ND |
Manufacturer | |
Manufacturer Product Number | 3VA99870KD81 |
Description | BRKR 3VA DRAW CRANK HNDL ACC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Handle 3VA Draw-out Units |
Datasheet | Datasheet |
EDA/CAD Models | 3VA99870KD81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handle | |
For Use With/Related Products | 3VA Draw-out Units |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 821,41000 Kč | 6 821,41 Kč |
| Unit Price without VAT: | 6 821,41000 Kč |
|---|---|
| Unit Price with VAT: | 8 253,90610 Kč |










