Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
RockStar ModuPlug sample Box Handling

1083080000

DigiKey Part Number
1083080000-ND
Manufacturer
Manufacturer Product Number
1083080000
Description
CONN ENCLOSURE SIZE 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Rockstar® Bases
Specifications
Size 6, Screw Locks
Ratings
IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1852,53000 Kč852,53 Kč
10724,64600 Kč7 246,46 Kč
25679,28360 Kč16 982,09 Kč
50646,87920 Kč32 343,96 Kč
100616,03460 Kč61 603,46 Kč
250577,51768 Kč144 379,42 Kč
Manufacturers Standard Package
Unit Price without VAT:852,53000 Kč
Unit Price with VAT:1 031,56130 Kč