

1082950000 | |
|---|---|
DigiKey Part Number | 1082950000-ND |
Manufacturer | |
Manufacturer Product Number | 1082950000 |
Description | CONN HOOD TOP ENTRY DUAL SZ8 M40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M40 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 138,36000 Kč | 1 138,36 Kč |
| 10 | 967,57400 Kč | 9 675,74 Kč |
| 25 | 907,01320 Kč | 22 675,33 Kč |
| 50 | 863,76180 Kč | 43 188,09 Kč |
| 100 | 822,57880 Kč | 82 257,88 Kč |
| 250 | 783,01552 Kč | 195 753,88 Kč |
| Unit Price without VAT: | 1 138,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 377,41560 Kč |



