
211-506 | |
|---|---|
DigiKey Part Number | 2946-211-506-ND |
Manufacturer | |
Manufacturer Product Number | 211-506 |
Description | SHRINK TUBE; FOR SMART PRINTER; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.75" W x 590.55" L (19.0mm x 15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.75" W x 590.55" L (19.0mm x 15.0m) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 297,40000 Kč | 7 297,40 Kč |
| 2 | 6 711,68500 Kč | 13 423,37 Kč |
| 3 | 6 391,06000 Kč | 19 173,18 Kč |
| 5 | 6 008,97600 Kč | 30 044,88 Kč |
| 7 | 5 847,17857 Kč | 40 930,25 Kč |
| Unit Price without VAT: | 7 297,40000 Kč |
|---|---|
| Unit Price with VAT: | 8 829,85400 Kč |









