

1082940000 | |
|---|---|
DigiKey Part Number | 1082940000-ND |
Manufacturer | |
Manufacturer Product Number | 1082940000 |
Description | CONN HOOD TOP ENTRY DUAL SZ8 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Dual M32 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Dual | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 102,53000 Kč | 1 102,53 Kč |
| 10 | 937,14200 Kč | 9 371,42 Kč |
| 25 | 878,49280 Kč | 21 962,32 Kč |
| 50 | 836,59940 Kč | 41 829,97 Kč |
| 100 | 796,71210 Kč | 79 671,21 Kč |
| 250 | 756,12900 Kč | 189 032,25 Kč |
| Unit Price without VAT: | 1 102,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 334,06130 Kč |













