


| 1082780000 | |
|---|---|
| DigiKey Part Number | 1082780000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1082780000 | 
| Description | CONN HOOD TOP ENTRY DUAL SZ6 M25 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Hood Connector Top Entry, Dual M25 6 IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Hood | |
| Style | Top Entry, Dual | |
| Size | 6 | |
| Lock Location | Screw Locks on Hood | |
| Thread Size | M25 | |
| Size / Dimension | 6.457" L x 2.283" W x 4.350" H (164.00mm x 58.00mm x 110.50mm) | |
| Housing Color | Black | |
| Features | - | |
| Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -50°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 015,33000 Kč | 1 015,33 Kč | 
| 10 | 862,99100 Kč | 8 629,91 Kč | 
| 25 | 808,98720 Kč | 20 224,68 Kč | 
| 50 | 770,39620 Kč | 38 519,81 Kč | 
| 100 | 733,66330 Kč | 73 366,33 Kč | 
| 250 | 691,01884 Kč | 172 754,71 Kč | 
| Unit Price without VAT: | 1 015,33000 Kč | 
|---|---|
| Unit Price with VAT: | 1 228,54930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic