


1082620000 | |
|---|---|
DigiKey Part Number | 1082620000-ND |
Manufacturer | |
Manufacturer Product Number | 1082620000 |
Description | CONN HOOD TOP ENTRY SZ4 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 4 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,29000 Kč | 1 064,29 Kč |
| Unit Price without VAT: | 1 064,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,79090 Kč |













