731-162
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

731-167/048-000

DigiKey Part Number
2946-731-167/048-000-ND
Manufacturer
Manufacturer Product Number
731-167/048-000
Description
FEEDTHROUGH TERMINAL BLOCK; PLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
731-167/048-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
5 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Mounting Flange
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1643,29000 Kč643,29 Kč
10463,22600 Kč4 632,26 Kč
25416,16680 Kč10 404,17 Kč
50388,42300 Kč19 421,15 Kč
100366,35000 Kč36 635,00 Kč
250344,22476 Kč86 056,19 Kč
500331,71558 Kč165 857,79 Kč
Manufacturers Standard Package
Unit Price without VAT:643,29000 Kč
Unit Price with VAT:778,38090 Kč