

1081540000 | |
|---|---|
DigiKey Part Number | 281-4310-ND |
Manufacturer | |
Manufacturer Product Number | 1081540000 |
Description | CONN BASE BOTTOM ENTRY SZ8 IP68 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,41000 Kč | 793,41 Kč |
| 10 | 674,33000 Kč | 6 743,30 Kč |
| 25 | 632,11560 Kč | 15 802,89 Kč |
| 50 | 601,97040 Kč | 30 098,52 Kč |
| 100 | 573,26030 Kč | 57 326,03 Kč |
| 250 | 537,41648 Kč | 134 354,12 Kč |
| Unit Price without VAT: | 793,41000 Kč |
|---|---|
| Unit Price with VAT: | 960,02610 Kč |














