Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52420-1

DigiKey Part Number
A27446-ND
Manufacturer
Manufacturer Product Number
52420-1
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52420-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Blue
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.238" (6.05mm)
Length - Overall
0.933" (23.70mm)
Length - Termination
0.414" (10.52mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.140" (3.56mm)
Termination
Crimp
Base Product Number
Wire Gauge
14-16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52420-2TE Connectivity AMP Connectors3 432A09043CT-ND14,81000 KčParametric Equivalent
52420-3TE Connectivity AMP Connectors33 733A27446CT-ND14,81000 KčParametric Equivalent
52463-1TE Connectivity AMP Connectors22 754A100655CT-ND17,52000 KčParametric Equivalent
PV14-6LFX-MPanduit Corp505298-15657-ND11,89000 KčParametric Equivalent
In-Stock: 701
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1029,28100 Kč292,81 Kč
2527,44600 Kč686,15 Kč
5026,13620 Kč1 306,81 Kč
10024,88690 Kč2 488,69 Kč
25023,32728 Kč5 831,82 Kč
50022,21320 Kč11 106,60 Kč
1 00021,15269 Kč21 152,69 Kč
3 00019,57567 Kč58 727,01 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč