


1081510000 | |
|---|---|
DigiKey Part Number | 1081510000-ND |
Manufacturer | |
Manufacturer Product Number | 1081510000 |
Description | CONN BASE BOTTOM ENTRY SZ3 IP68 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,19000 Kč | 565,19 Kč |
| 10 | 480,42400 Kč | 4 804,24 Kč |
| 25 | 450,34360 Kč | 11 258,59 Kč |
| 50 | 428,86000 Kč | 21 443,00 Kč |
| 100 | 408,40370 Kč | 40 840,37 Kč |
| 250 | 382,86244 Kč | 95 715,61 Kč |
| 500 | 364,61420 Kč | 182 307,10 Kč |
| Unit Price without VAT: | 565,19000 Kč |
|---|---|
| Unit Price with VAT: | 683,87990 Kč |













