
2196772101 | |
|---|---|
DigiKey Part Number | 900-2196772101-ND |
Manufacturer | |
Manufacturer Product Number | 2196772101 |
Description | MINI SPOX 2.5 F-S 75MM 26 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 15,92797 Kč | 27 077,55 Kč |
| Unit Price without VAT: | 15,92797 Kč |
|---|---|
| Unit Price with VAT: | 19,27284 Kč |







