



1590Z061GY | |
|---|---|
DigiKey Part Number | HM3798-ND |
Manufacturer | |
Manufacturer Product Number | 1590Z061GY |
Description | BOX ALUM GRAY 2.51"L X 2.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 2.510" L x 2.274" W (63.75mm x 57.76mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590Z061GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 2.510" L x 2.274" W (63.75mm x 57.76mm) | Shipping Info Shipped from DigiKey |
Height 1.417" (35.99mm) | Weight 0.366 lb (166.01 g) |
Area (L x W) 5.71in² (36.8cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,93000 Kč | 714,93 Kč |
| 5 | 602,34800 Kč | 3 011,74 Kč |
| 10 | 559,88700 Kč | 5 598,87 Kč |
| 25 | 508,61560 Kč | 12 715,39 Kč |
| 50 | 473,16960 Kč | 23 658,48 Kč |
| 100 | 453,81570 Kč | 45 381,57 Kč |
| Unit Price without VAT: | 714,93000 Kč |
|---|---|
| Unit Price with VAT: | 865,06530 Kč |





