


1081280000 | |
|---|---|
DigiKey Part Number | 1081280000-ND |
Manufacturer | |
Manufacturer Product Number | 1081280000 |
Description | CONN BASE SIDE ENTRY SZ4 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 4 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,92000 Kč | 1 461,92 Kč |
| 10 | 1 242,60300 Kč | 12 426,03 Kč |
| 25 | 1 164,85640 Kč | 29 121,41 Kč |
| 50 | 1 109,31400 Kč | 55 465,70 Kč |
| 100 | 1 056,42790 Kč | 105 642,79 Kč |
| Unit Price without VAT: | 1 461,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 768,92320 Kč |












