
3RT20172AK61 | |
|---|---|
DigiKey Part Number | 3473-3RT20172AK61-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20172AK61 |
Description | CONTACTOR S00 12A 120VAC 1NO SPR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 120VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 13 ms | |
Coil Power | 36VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 538,42000 Kč | 2 538,42 Kč |
| 10 | 2 260,20200 Kč | 22 602,02 Kč |
| 25 | 2 158,05440 Kč | 53 951,36 Kč |
| 50 | 2 083,81520 Kč | 104 190,76 Kč |
| 100 | 2 012,07270 Kč | 201 207,27 Kč |
| Unit Price without VAT: | 2 538,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 071,48820 Kč |










