


| 1081240000 | |
|---|---|
| DigiKey Part Number | 1081240000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1081240000 | 
| Description | CONN BASE SIDE ENTRY SZ3 M25 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP68 - Dust Tight, Waterproof | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Base - Box Mount | |
| Style | Side Entry | |
| Size | 3 | |
| Lock Location | Screw Locks on Hood | |
| Thread Size | M25 | |
| Size / Dimension | - | |
| Housing Color | Black | |
| Features | Feed Through | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Housing Material | Aluminum, Die Cast | |
| Housing Finish | Powder Coated | |
| Operating Temperature | -50°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 445,39000 Kč | 1 445,39 Kč | 
| 10 | 1 228,63600 Kč | 12 286,36 Kč | 
| 25 | 1 151,75360 Kč | 28 793,84 Kč | 
| 50 | 1 096,83000 Kč | 54 841,50 Kč | 
| 100 | 1 044,54440 Kč | 104 454,44 Kč | 
| Unit Price without VAT: | 1 445,39000 Kč | 
|---|---|
| Unit Price with VAT: | 1 748,92190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                











 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic