
U030 | |
|---|---|
DigiKey Part Number | 2221-U030-ND |
Manufacturer | |
Manufacturer Product Number | U030 |
Description | MINI WEIGHT UNIT (HX711) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | HX711 Weight Scale Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Weight Scale |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part HX711 |
Packaging Retail Package | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, Blockly, Python, UIFlow |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











