


1081210000 | |
|---|---|
DigiKey Part Number | 1081210000-ND |
Manufacturer | |
Manufacturer Product Number | 1081210000 |
Description | CONN BASE SIDE ENTRY SZ3 M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,72000 Kč | 1 377,72 Kč |
| 10 | 1 171,03300 Kč | 11 710,33 Kč |
| 25 | 1 097,75760 Kč | 27 443,94 Kč |
| 50 | 1 045,41460 Kč | 52 270,73 Kč |
| 100 | 995,57870 Kč | 99 557,87 Kč |
| Unit Price without VAT: | 1 377,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 667,04120 Kč |












