

1079680000 | |
|---|---|
DigiKey Part Number | 1079680000-ND |
Manufacturer | |
Manufacturer Product Number | 1079680000 |
Description | INSERT MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 3000V | |
Current Rating (Amps) | 250A | |
Contact Type | - | |
Operating Temperature | -50°C ~ 120°C | |
Color | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,22000 Kč | 733,22 Kč |
| 10 | 623,15000 Kč | 6 231,50 Kč |
| 25 | 584,14800 Kč | 14 603,70 Kč |
| 50 | 556,28180 Kč | 27 814,09 Kč |
| 100 | 529,75060 Kč | 52 975,06 Kč |
| 250 | 496,62636 Kč | 124 156,59 Kč |
| Unit Price without VAT: | 733,22000 Kč |
|---|---|
| Unit Price with VAT: | 887,19620 Kč |




















