
1064640000 | |
|---|---|
DigiKey Part Number | 281-1064640000-ND |
Manufacturer | |
Manufacturer Product Number | 1064640000 |
Description | SPD 42VDC/30VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 42VDC, 30VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 42VDC, 30VAC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, EAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,24000 Kč | 1 865,24 Kč |
| 5 | 1 547,04800 Kč | 7 735,24 Kč |
| 10 | 1 426,74800 Kč | 14 267,48 Kč |
| 50 | 1 180,48820 Kč | 59 024,41 Kč |
| 100 | 1 087,01360 Kč | 108 701,36 Kč |
| Unit Price without VAT: | 1 865,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,94040 Kč |











