
RACM130E-36SK/ENC | |
|---|---|
DigiKey Part Number | 945-RACM130E-36SK/ENC-ND |
Manufacturer | |
Manufacturer Product Number | RACM130E-36SK/ENC |
Description | AC/DC CONVERTER 36V 130W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.61 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Features | Baseplate, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.66" L x 2.47" W x 1.52" H (118.3mm x 62.7mm x 38.7mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,06000 Kč | 807,06 Kč |
| 5 | 768,57800 Kč | 3 842,89 Kč |
| 10 | 752,62200 Kč | 7 526,22 Kč |
| 25 | 732,00960 Kč | 18 300,24 Kč |
| 50 | 716,80300 Kč | 35 840,15 Kč |
| 100 | 701,90800 Kč | 70 190,80 Kč |
| 250 | 682,69612 Kč | 170 674,03 Kč |
| Unit Price without VAT: | 807,06000 Kč |
|---|---|
| Unit Price with VAT: | 976,54260 Kč |











