



1062660000 | |
|---|---|
DigiKey Part Number | 281-5460-ND |
Manufacturer | |
Manufacturer Product Number | 1062660000 |
Description | JUMPER TERM BLK 5POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,40000 Kč | 125,40 Kč |
| 10 | 106,48300 Kč | 1 064,83 Kč |
| 25 | 99,80080 Kč | 2 495,02 Kč |
| 50 | 95,03060 Kč | 4 751,53 Kč |
| 100 | 90,49390 Kč | 9 049,39 Kč |
| 250 | 84,82892 Kč | 21 207,23 Kč |
| 500 | 80,78208 Kč | 40 391,04 Kč |
| 1 000 | 76,92936 Kč | 76 929,36 Kč |
| 2 500 | 72,11896 Kč | 180 297,40 Kč |
| Unit Price without VAT: | 125,40000 Kč |
|---|---|
| Unit Price with VAT: | 151,73400 Kč |











