1060370000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: 437,84000 Kč
Datasheet
New at DigiKey
1060370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060370000

DigiKey Part Number
281-1060370000-ND
Manufacturer
Manufacturer Product Number
1060370000
Description
WTL 6/3/STB SW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
7.9mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
500V
Current - UL
45 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50259,41180 Kč12 970,59 Kč
Manufacturers Standard Package
Unit Price without VAT:259,41180 Kč
Unit Price with VAT:313,88828 Kč