Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059770030

DigiKey Part Number
281-8025-ND
Manufacturer
Manufacturer Product Number
1059770030
Description
CBL 4POS RCPT RA TO RCPT 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 727,57000 Kč1 727,57 Kč
21 644,11000 Kč3 288,22 Kč
31 596,92333 Kč4 790,77 Kč
51 539,13400 Kč7 695,67 Kč
71 502,03714 Kč10 514,26 Kč
101 463,52200 Kč14 635,22 Kč
251 368,25840 Kč34 206,46 Kč
501 299,57220 Kč64 978,61 Kč
1001 233,63530 Kč123 363,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 727,57000 Kč
Unit Price with VAT:2 090,35970 Kč