6 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2147700630

DigiKey Part Number
900-2147700630-ND
Manufacturer
Manufacturer Product Number
2147700630
Description
6CKT OVERMOLDED MICROFIT 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 9.83' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
9.83' (3.00m)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 90 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
200476,40255 Kč95 280,51 Kč
Unit Price without VAT:476,40255 Kč
Unit Price with VAT:576,44709 Kč

Other Suppliers on DigiKey

90In Stock
Ships from WEC