New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059760200

DigiKey Part Number
281-1059760200-ND
Manufacturer
Manufacturer Product Number
1059760200
Description
IE-C5DD4UG0200MCAA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c, Right Angle 65.62' (20.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male, Right Angle to RJ45, 8p4c, Right Angle
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 863,67000 Kč3 863,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 863,67000 Kč
Unit Price with VAT:4 675,04070 Kč