


3RT29361CB00 | |
|---|---|
DigiKey Part Number | 3473-3RT29361CB00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29361CB00 |
Description | RC ELEMENT 24-48 VAC / 24-70 VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29361CB00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,46000 Kč | 573,46 Kč |
| 10 | 510,71300 Kč | 5 107,13 Kč |
| 25 | 487,67440 Kč | 12 191,86 Kč |
| 50 | 470,92220 Kč | 23 546,11 Kč |
| 100 | 454,73690 Kč | 45 473,69 Kč |
| 250 | 434,17816 Kč | 108 544,54 Kč |
| 500 | 419,23514 Kč | 209 617,57 Kč |
| Unit Price without VAT: | 573,46000 Kč |
|---|---|
| Unit Price with VAT: | 693,88660 Kč |

