Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate, Rail Type For W Series
1050100000_View2

1050100000

DigiKey Part Number
281-3093-ND
Manufacturer
Manufacturer Product Number
1050100000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
EDA/CAD Models
1050100000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
W Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 407
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,89800 Kč268,98 Kč
2525,20600 Kč630,15 Kč
5023,99660 Kč1 199,83 Kč
10022,85000 Kč2 285,00 Kč
25021,41796 Kč5 354,49 Kč
50020,39536 Kč10 197,68 Kč
1 00019,42189 Kč19 421,89 Kč
2 50018,20619 Kč45 515,47 Kč
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč