1044470055 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 223,90000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 250,36000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 905,78000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 303,06000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 904,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 1 064,81000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 090,43000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 581,28000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 003,13000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 306,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 927,41000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 104,98700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 090,64500 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 1 544,61000 Kč
Datasheet
Image for 1044470055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1044470055

DigiKey Part Number
281-1044470055-ND
Manufacturer
Manufacturer Product Number
1044470055
Description
IE-C5DD4UG0055MCSA70-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 18.04' (5.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
18.04' (5.50m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 182,74000 Kč2 182,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 182,74000 Kč
Unit Price with VAT:2 641,11540 Kč